• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 77143073 77143073 LED ceiling light LED (monochrome) 31.4 W White

Stroke drawing/circuit diagram
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 31.4 W
  • Total luminous flux= 2430 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Dim

(L x W x H) 1144 x 40 x 75 mm

Operating voltage

230 V

Product type

LED ceiling light

Width

40 mm

Bulb type

LED (monochrome)

Height

75 mm

Length

1144 mm

Rating per bulb

31.4 W

31.4 W

Light features

Ceiling mount option

Suitable for wall mounting

Dimmable

Protection class

I

IP20

Factory colour

White

Material

Aluminium

n.rel.

Colour rendering index

90-100

Colour

White

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

2430 lm

Radiation angle

80°

Documents & Downloads

Datasheet

Datasheet 2605118 Brumberg 77143073 77143073 LED ceiling light LED (monochrome) 31.4 W White

User & Safety Instructions

User & Safety Instructions 2605118 Brumberg 77143073 77143073 LED ceiling light LED (monochrome) 31.4 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.