Operating device: LED operating device voltage-controlled
Energy efficiency class of light source according to EU directive 2019/2015: Not required
Light color: White
Colour temperature: 4000 K
Color Rendering Index CRI: 90-100
Adjustable color temperature: No.
Luminous flux can be set: No
Adjustable radiation angle: No.
Height/depth 75 mm
Compatible with Apple HomeKit: No.
Compatible with Google Assistant: No.
Compatible with Amazon Alexa: No.
IFTTT support available: No.
With bulb: Yes
Housing color: Silver
With operating device: Yes
Dimmer 0-10 V: No
Dimmer 1-10 V: No
Dimming DALI-2: No.
DALI dimming: No.
Dimmer DMX: No
Dimmer DSI: No.
Dimmer potentiometer (built-in): No.
Dimming LineSwitch: No.
Dimmer manufacturer-specific: No.
Mains voltage modulation dimming: No.
Dimming Phase section: No.
Dimming leading edge: No.
Dimming programmable: No.
Dim. RF: No.
Dimming Sine Wave Reduction: No.
Dimming Touch and Dim: No.
Zigbee dimming: No.
Dimming with push-button: No.
Without dimming function: Yes
Reflector: Without
Light distribution: Symmetric
Light emission: Direct
Suitable for lamp output 35.8 W
Max. System power 35.8 W
Rated light current according to IEC 62722-2-1: 3230 lm
Operation via Bluetooth: No.
Suitable for light band configuration: No.
Workplace training material - EN 12464-1: Yes
Color consistency (McAdam ellipse): SDCM3
Socket: Without
With suspension: Yes
Pendant length: 1500 mm
Rated life L70/B50 at 25 °C: 60000 h
Product type
LED pendant light
n.rel.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3552550 Brumberg 77214694 77214694 LED pendant light
Description
LED pendant profile light direct, silver, rectangular. Pendant mounting, ceiling mounting Design: Without socket, mounting type: Mounting mount, mounting location: Ceiling mounting, material: Aluminium / acrylic, protection class: Room side: According to DIN EN 60529: IP20, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 35.8 W, light current: 3,230 lm, color temperature: 4,000 K, light color: White, Radiation angle: 80°, adjustability: not adjustable, with operating device: yes, type of dimming: switchable.
This text is machine translated.
Description
LED pendant profile light direct, silver, rectangular. Pendant mounting, ceiling mounting Design: Without socket, mounting type: Mounting mount, mounting location: Ceiling mounting, material: Aluminium / acrylic, protection class: Room side: According to DIN EN 60529: IP20, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 35.8 W, light current: 3,230 lm, color temperature: 4,000 K, light color: White, Radiation angle: 80°, adjustability: not adjustable, with operating device: yes, type of dimming: switchable.