• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 77411174AI 77411174AI LED free-standing light LED (monochrome) w/o 60 W White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg LED standing lamp d/i 4000K 77411174AI

  • Power= 60 W
  • Total luminous flux= 7600 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for the number of bulbs: 4
  • Socket: Without
  • Number of lamp heads: 1
  • Movable light heads: No.
  • With separate reading light: No.
  • Material: Aluminium
  • Housing color: White
  • Cover material: Textured plastic
  • Voltage type AC
  • Nominal voltage: 230 V
  • Operating device: LED operating device voltage-controlled
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI dimming: No.
  • Dimming DALI-2: No.
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimmer function: No.
  • Workplace training material - EN 12464-1: Yes
  • Design of grid: Without
  • Light distribution: Asymmetric
  • Light emission: Direct
  • Adjustable: No.
  • With switch: Yes
  • With dimmer: Yes
  • With presence detector: Yes
  • With motion detector: Yes
  • With light sensor: Yes
  • Constant luminous flux regulation: No.
  • Protection class: I
  • Suitable for lamp output 60 W
  • Max. System power 60 W
  • Rated light current according to IEC 62722-2-1: 7600 lm
  • Light color: White
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 90-100
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Width 210 mm
  • Height/depth 2050 mm
  • Length: 640 mm
  • Electrical connection with plug system: Yes
  • Compatible with Apple HomeKit: No.
  • Compatible with Amazon Alexa: No.
  • Compatible with Google Assistant: No.
  • IFTTT support available: No.
  • Bulb: LED not replaceable
  • With bulb: Yes
Product type

LED free-standing light

Height

2050.00 mm

Operating voltage

230 V

No. of bulbs

4

Bulb type

LED (monochrome)

w/o

Rating per bulb

60 W

60 W

Base (reading light)

w/o

4000 K

Colour

White

7.600 lm

Total luminous flux

7600 lm

Light features

Incl. ballast

Protection class

I

Factory colour

White

Material

Aluminium

Dim

(L x W x H) 640.00 x 210.00 x 2050.00 mm

n.rel.

Type

Rectangular

Light bulb included

Yes

Width

210.00 mm

Length

640.00 mm

Rated luminous flux

7600 lm

Colour rendering index

90-100

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Material (details)

Aluminium

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3136987 Brumberg 77411174AI 77411174AI LED free-standing light LED (monochrome) w/o 60 W White

Description

LED floor lamp, NANO-prismatic cover, with indirect part, structured white, rectangular. Design in a compact design for the harmonious implementation in an architectural space concept. Delivery: Incl. feed line 2,500 mm with earthing contact angle plug mounting type: Mounting, mounting location: Floor mounting, material: Aluminium / steel / plastic, protection class on the room side: According to DIN EN 60529: IP20, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 60 W, light current: 7,600 lm, color temperature: 4,000 K, with operating device: Yes, Type of dimming: presence detectors.

This text is machine translated.

What kind of Floor Standing Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.