
Highlights & Details
Brumberg LED standing lamp d/i 4000K 77412184MS
- Power= 120 W
- Total luminous flux= 15200 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
- Suitable for the number of bulbs: 2
- Socket: Without
- Number of lamp heads: 2
- Movable light heads: No.
- With separate reading light: No.
- Material: Aluminium
- Black enclosure
- Cover material: Textured plastic
- Voltage type AC
- Nominal voltage: 230 V
- Operating device: LED operating device voltage-controlled
- With operating device: Yes
- Removable operating device: Yes
- Dimmer 0-10 V: No
- Dimmer 1-10 V: No
- DALI dimming: No.
- Dimming DALI-2: No.
- Dimmer DMX: No
- Dimmer DSI: No.
- Dimmer potentiometer (built-in): No.
- Dimmer GPRS: No.
- Dimming LineSwitch: No.
- Dimmer manufacturer-specific: No.
- Mains voltage modulation dimming: No.
- Dimming Phase section: No.
- Dimming leading edge: No.
- Dimming programmable: No.
- Dim. RF: No.
- Dimming Sine Wave Reduction: No.
- Dimming Touch and Dim: No.
- Zigbee dimming: No.
- Dimming with push-button: No.
- Without dimmer function: No.
- Workplace training material - EN 12464-1: Yes
- Design of grid: Without
- Light distribution: Asymmetric
- Light emission: Direct
- Adjustable: No.
- With switch: No.
- With dimmer: Yes
- With presence detector: Yes
- With motion detector: Yes
- With light sensor: Yes
- Constant luminous flux regulation: No.
- Protection class: I
- Suitable for lamp output 120 W
- Max. System power 120 W
- Rated light current according to IEC 62722-2-1: 15200 lm
- Light color: White
- Colour temperature: 4000 K
- Color Rendering Index CRI: 90-100
- Adjustable color temperature: No.
- Luminous flux can be set: No
- Adjustable radiation angle: No.
- Width 421 mm
- Height/depth 2050 mm
- Length: 640 mm
- Electrical connection with plug system: Yes
- Compatible with Apple HomeKit: No.
- Compatible with Amazon Alexa: No.
- Compatible with Google Assistant: No.
- IFTTT support available: No.
- Bulb: LED not replaceable
- With bulb: Yes
- Product type
LED free-standing light
- Height
2050.00 mm
- Operating voltage
230 V
- No. of bulbs
2
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
120 W
120 W
- Base (reading light)
w/o
4000 K
- Colour
White
- Total luminous flux
15200 lm
- Light features
Incl. motion detector
- Protection class
I
- Factory colour
Black
- Material
Aluminium
- Dim
(L x W x H) 640.00 x 421.00 x 2050.00 mm
n.rel.
- Type
Rectangular
- Light bulb included
Yes
- Width
421.00 mm
- Length
640.00 mm
- Depth
2050 mm
- Rated luminous flux
15200 lm
- Colour rendering index
90-100
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Material (details)
Aluminium
- Nominal voltage
230 V
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3136098 Brumberg 77412184MS 77412184MS LED free-standing light LED (monochrome) w/o 120 W Black
Description
This text is machine translated.
What kind of Floor Standing Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






