• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 77455174 LED floor standing light LED (monochrome) w/o 120 W White

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 120 W
  • Total luminous flux= 12600 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED floor standing light

Height

19 mm

Operating voltage

240 V AC

No. of bulbs

2

Bulb type

LED (monochrome)

w/o

Rating per bulb

120 W

120 W

4000 K

Colour

White

Total luminous flux

12600 lm

Light features

Incl. ballast

Dimmable

Direct light emission

Indirect light emission

Selectable luminous flux

Incl. switch

Protection class

I

Factory colour

White

Material

Aluminium

Dim

(L x W x H) 680 x 350 x 19 mm

n.rel.

Light bulb included

Yes

Width

350 mm

Length

680 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3831522 Brumberg 77455174 LED floor standing light LED (monochrome) w/o 120 W White

User & Safety Instructions

User & Safety Instructions 3831522 Brumberg 77455174 LED floor standing light LED (monochrome) w/o 120 W White

Description

LED standing lamp, microprismatic cover, height 1,995 mm, white structure, rectangular. Design in a compact design for the harmonious implementation in an architectural space concept. Design: Without socket, mounting type: Mounting, mounting location: Floor mounting, material: Aluminum / plastic, protection class: Space side: According to DIN EN 60529: IP20, protection class: (EN 61140 4,000) I, voltage: 220-240V AC 50 Hz, power: 120 W, number of bulbs / sockets: 2 piece, light current: 12,600 lm, color temperature: White, adjustability: Not adjustable, color With operating device: yes, dimmable: yes, type of dimming: PUSH-DIMM.

This text is machine translated.

What kind of Floor Standing Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.