
1/8
LED floor standing light
42 mm
240 V AC
2
LED (monochrome)
w/o
100 W
100 W
4000 K
White
7600 lm
Incl. ballast
Dimmable
Direct light emission
Indirect light emission
Selectable luminous flux
Incl. switch
I
White
Aluminium
(L x W x H) 620 x 350 x 42 mm
n.rel.
Yes
350 mm
620 mm
yes
Datasheet 3831524 Brumberg 77456174 LED floor standing light LED (monochrome) w/o 100 W White
User & Safety Instructions 3831524 Brumberg 77456174 LED floor standing light LED (monochrome) w/o 100 W White
The necessary accessories are required to use the article as described.