LED installation directional emitter, white, round. Designed in a compact design for quick mounting without tools for ceiling installation. Incl. Light source: 1 x LED COB, power LED: 25.3 W, system performance: 28.9 W, heat dissipation: Passive (without fan), material: Aluminum / glass, rotation angle: rotating / swiveling, lamp dimensions: Ø 156 mm x 130 mm, color reproduction: CRI > 80, weight: 1.0 kg, mechanical installation depth depending on swivel angle (45° - 0°) from 95 mm - 130 mm. Incl. Operating device, switchable, power factor > 0.9 (230 V AC 50 Hz). Socket: None, Mounting type: Installation, Mounting location: Ceiling mounting, Material: Aluminum / glass, Protection type: According to DIN EN 60529: IP20, Protection class: (EN 61140) II, Voltage: 230V AC 50Hz, Power: 28.9W, Number of bulbs / sockets: 1.0 pcs, Light current: 2.639lm, Color temperature: 3000K, Light color: White, Radiation angle: 38°, Adjustable: Can be rotated and swiveled, Type of operation: switchable,
This text is machine translated.