• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 88673183 88673183 LED recessed light LED (monochrome) w/o 29 W Black

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Luminaires LED-BLD-IN REFLOODLIGHT 38Gr.,3000K,black 88673183

  • Power= 29 W Total luminous flux= 2639 lm Colour temperature= 3000 K White

Technical specifications

  • Rated luminous flux according to IEC 62722-2-1: 2639 lm
  • Operating device: LED operating device current-controlled
  • With bulb: Yes
  • Colour temperature: 3000 K
  • Color rendering index CRI: 80-89
  • Suitable for installation: no.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for wall mounting: no.
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: Yes
  • With bulb: Yes
  • Reflector: High gloss
  • Voltage type: AC
  • Cover material: Transparent glass
Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

Rating per bulb

29 W

29 W

2.639 lm

Total luminous flux

2639 lm

3000 K

Colour

White

Type

Circular

Protection screen

Clear

Radiation angle

40°

Light features

Pivoted

Swivelling

Recess diameter

140 mm

Recess depth

130 mm

Outside Ø

156 mm

IP20

Protection class

II

Factory colour

Black

Material

Aluminium

Weight

1.0 kg

n.rel.

Dim

(Ø x H) 156 mm x 130 mm

No

Light bulb included

Yes

Colour temperature range

3000 K

Height

130 mm

(Ø)

156 mm

Documents & Downloads

Datasheet

Datasheet 2293557 Brumberg 88673183 88673183 LED recessed light LED (monochrome) w/o 29 W Black

User & Safety Instructions

User & Safety Instructions 2293557 Brumberg 88673183 88673183 LED recessed light LED (monochrome) w/o 29 W Black

Description

LED installation directional emitter, black, round. Designed in a compact design for quick mounting without tools for ceiling installation. Incl. Light source: 1 x LED COB, power LED: 25.3 W, system performance: 28.9 W, heat dissipation: Passive (without fan), material: Aluminum / glass, rotation angle: rotating / swiveling, lamp dimensions: Ø 156 mm x 130 mm, color reproduction: CRI > 80, weight: 1.0 kg, mechanical installation depth depending on swivel angle (45° - 0°) from 95 mm - 130 mm. Incl. Operating device, switchable, power factor > 0.9 (230 V AC 50 Hz). Socket: None, Mounting type: Installation, Mounting location: Ceiling mounting, Material: Aluminum / glass, Protection type: According to DIN EN 60529: IP20, Protection class: (EN 61140) II, Voltage: 230V AC 50Hz, Power: 28.9W, Number of bulbs / sockets: 1.0 pcs, Light current: 2.639lm, Color temperature: 3000K, Light color: White, Radiation angle: 38°, Adjustable: Can be rotated and swiveled, Type of operation: switchable,

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.