
Image similar
LED recessed light
230 V
1
w/o
LED (monochrome)
29 W
29 W
2697 lm
2697 lm
White
Circular
Clear
40°
Pivoted
Swivelling
140 mm
130 mm
156 mm
IP20
II
Black
Aluminium
1.0 kg
n.rel.
(Ø x H) 156 mm x 130 mm
No
Yes
130 mm
156 mm
Datasheet 2294125 Brumberg 88673184 88673184 LED recessed light LED (monochrome) w/o 29 W Black
User & Safety Instructions 2294125 Brumberg 88673184 88673184 LED recessed light LED (monochrome) w/o 29 W Black
The necessary accessories are required to use the article as described.