• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 88677183 88677183 LED recessed light LED (monochrome) w/o 49 W Black

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Luminaires LED-BLD-IN REFLOODLIGHT 38Gr.,3000K,black 88677183

  • Power= 49 W Total luminous flux= 4441 lm Colour temperature= 3000 K White

Technical specifications

  • Rated luminous flux according to IEC 62722-2-1: 4441 lm
  • Operating device: LED operating device current-controlled
  • With bulb: Yes
  • Colour temperature: 3000 K
  • Color rendering index CRI: 80-89
  • Suitable for installation: no.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for wall mounting: no.
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: Yes
  • With bulb: Yes
  • Reflector: High gloss
  • Voltage type: AC
  • Cover material: Transparent glass
Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

Rating per bulb

49 W

49 W

4441 lm

Total luminous flux

4441 lm

3000 K

Colour

White

Type

Circular

Protection screen

Clear

Radiation angle

40°

Light features

Pivoted

Swivelling

Recess diameter

190 mm

Recess depth

200 mm

Outside Ø

205 mm

IP20

Protection class

II

Factory colour

Black

Material

Aluminium

Weight

1.7 kg

n.rel.

Dim

(Ø x D) 205 mm x 200 mm

No

Light bulb included

Yes

Colour temperature range

3000 K

Depth

200 mm

(Ø)

205 mm

Documents & Downloads

Datasheet

Datasheet 2291785 Brumberg 88677183 88677183 LED recessed light LED (monochrome) w/o 49 W Black

User & Safety Instructions

User & Safety Instructions 2291785 Brumberg 88677183 88677183 LED recessed light LED (monochrome) w/o 49 W Black

Description

LED installation directional emitter, black, round. Designed in a compact design for quick mounting without tools for ceiling installation. Incl. Light source: 1 x LED COB, power LED: 44 W, system performance: 48.9 W, heat dissipation: Passive (without fan), material: Aluminum / glass, rotation angle: rotating / swiveling, lamp dimensions: Ø 205 mm x 200 mm, color reproduction: CRI > 80, weight: 1.7 kg, incl. operating device, switchable, power factor > 0.9 (230 V AC 50 Hz). Socket: None, Mounting type: Installation, Mounting location: Ceiling mounting, Material: Aluminum / glass, Protection type: According to DIN EN 60529: IP20, Protection class: (EN 61140) II, Voltage: 230V AC 50Hz, Power: 48.9W, Number of bulbs / sockets: 1.0 pcs, Light current: 4.441lm, Color temperature: 3000K, Light color: White, Radiation angle: 38°, Adjustable: Rotatable and adjustable, Dimming: switchable,

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.