
Image similar
LED recessed light
230 V
1
w/o
LED (monochrome)
49 W
49 W
4661 lm
4661 lm
White
Circular
Clear
40°
Pivoted
Swivelling
190 mm
200 mm
205 mm
IP20
II
Black
Aluminium
1.7 kg
n.rel.
(Ø x D) 205 mm x 200 mm
No
Yes
200 mm
205 mm
Datasheet 2292994 Brumberg 88677185 88677185 LED recessed light LED (monochrome) w/o 49 W Black
User & Safety Instructions 2292994 Brumberg 88677185 88677185 LED recessed light LED (monochrome) w/o 49 W Black
The necessary accessories are required to use the article as described.