
Image similar
LED recessed light
230 V
1
w/o
LED (monochrome)
34 W
34 W
2917 lm
2917 lm
3000 K
White
Circular
40°
Pivoted
Swivelling
160 mm
160 mm
150 mm
180 mm
180 mm
IP20
II
White
Aluminium
1.3 kg
n.rel.
(L x W x H) 180 x 180 x 150 mm
Yes
Yes
3000 K
180 mm
150 mm
180 mm
Datasheet 2293569 Brumberg 88681173 88681173 LED recessed light LED (monochrome) w/o 34 W White
User & Safety Instructions 2293569 Brumberg 88681173 88681173 LED recessed light LED (monochrome) w/o 34 W White
The necessary accessories are required to use the article as described.