• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 88681184 88681184 LED recessed light LED (monochrome) w/o 34 W Black

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Luminaires LED-BLD-IN REFLOODLIGHT 38Gr.,4000K,black 88681184

  • Power= 34 W Total luminous flux= 3106 lm Colour temperature= 4000 K White

Technical specifications

  • Rated luminous flux according to IEC 62722-2-1: 3106 lm
  • Operating device: LED operating device current-controlled
  • Dimming 1-10 V: Yes
  • Colour temperature: 4000 K
  • Color rendering index CRI: 80-89
  • Suitable for installation: no.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for clamp mounting: no.
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: Yes
  • With bulb: Yes
  • Reflector: High gloss
  • Voltage type: AC
Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

Rating per bulb

34 W

34 W

3106 lm

Total luminous flux

3106 lm

4000 K

Colour

White

Type

Circular

Radiation angle

40°

Light features

Pivoted

Swivelling

Recess length

160 mm

Recess width

160 mm

Recess depth

150 mm

External length

180 mm

External width

180 mm

IP20

Protection class

II

Factory colour

Black

Material

Aluminium

Weight

1.3 kg

n.rel.

Dim

(L x W x H) 180 x 180 x 150 mm

Yes

Light bulb included

Yes

Colour temperature range

4000 K

Width

180 mm

Height

150 mm

Length

180 mm

Documents & Downloads

Datasheet

Datasheet 2291200 Brumberg 88681184 88681184 LED recessed light LED (monochrome) w/o 34 W Black

User & Safety Instructions

User & Safety Instructions 2291200 Brumberg 88681184 88681184 LED recessed light LED (monochrome) w/o 34 W Black

Description

LED installation directional emitter, black, round. Designed in a compact design for quick mounting without tools for ceiling installation. Incl. Light source: 1 x LED COB, power LED: 31.3 W, system performance: 34.4 W, heat dissipation: Passive (without fan), material: Aluminum / glass, rotation angle: rotating / swiveling, lamp dimensions: L 180 mm x W 180 mm x H 150 mm, color reproduction: CRI > 80, weight: 1.3 kg. Incl. Operating device, switchable, power factor > 0.9 (230 V AC 50 Hz). Socket: None, Mounting type: Installation, Mounting location: Ceiling mounting, Material: Aluminum, Protection type: According to DIN EN 60529: IP20, Protection class: (EN 61140) II, Voltage: 230V AC 50Hz, Power: 34.4W, Number of bulbs / sockets: 1.0 pcs, Light current: 3.106lm, Color temperature: 4000K, Light color: White, Radiation angle: 38°, Adjustable: Rotatable and swiveling, with operating device

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.