• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg P3654W P3654W LED recessed light LED (monochrome) Bulb cannot be changed 1 W Chrome

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Luminaires LED-Lightpoint 1xLED 1W ws P3654W

  • Power= 1 W Total luminous flux= 60 lm Colour temperature= 6500 K White

Technical specifications

  • Rated luminous flux according to IEC 62722-2-1: 60 lm
  • Operating device: LED operating device current-controlled
  • Color temperature: 6500 K
  • suitable for mounting: no
  • suitable for ceiling mounting: Yes
  • suitable for installation mounting: Yes
  • LED nominal current at constant current: 350 mA
  • Lamp: LED not replaceable
  • Light emission: Direct
  • light distribution: Symmetrical
  • with operating device: no
  • with lamp: Yes
  • Reflector: Without
  • voltage type: DC
  • Cover material: Transparent plastic
Product type

LED recessed light

No. of bulbs

1

Bulb cannot be changed

Bulb type

LED (monochrome)

Rating per bulb

1 W

1 W

60 lm

Total luminous flux

60 lm

6500 K

Colour

White

Protection screen

Clear

Radiation angle

20°

Light features

Recess mount option

Recess diameter

25 mm

Recess depth

20 mm

Outside Ø

30 mm

IP43

Protection class

III

Factory colour

Chrome

Material

Plastic

n.rel.

Light bulb included

Yes

Colour temperature range

6500 K

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2291576 Brumberg P3654W P3654W LED recessed light LED (monochrome) Bulb cannot be changed 1 W Chrome

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.