• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BUILDTAK BuildTak Flex Plate System 254 x 228 mm FlexPlate BTFS10X09

1/2
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

BuildTak Flex Plate System 254 x 228 mm

  • Heat-resistant
  • Durable: The surface holds numerous prints
  • No more annoying changing of the print bed surface: ABS and PLA stick
  • Excellent adhesion of the material on the surface
  • Also for objects with filigree contact surface

Technical specifications

Type

BuildTak Flex Plate System 254 x 228 mm

Product type

Anti-slip mat

Factory colour

Black

Width

254 mm

Depth

228 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1661970 BUILDTAK BuildTak Flex Plate System 254 x 228 mm FlexPlate BTFS10X09

Description

The system consists of three components: BUILDTAK Flexplate, our unique magnetic mounting base and a standard sheet of BUILDTAK. Together, they form a system that makes the print removal process easier than ever.
Designed in the most common sizes, it has been ensured that the product can be used with a variety of printers. How does it work? Simple. Pull back the adhesive foil to attach the unique magnetic holder to your print bed, apply a BuildTak foil to the Flexplate and attach the BuildTak-coated Flexplate magnetically to your base. Make a one-time adjustment to your z-height to compensate for the extra thickness of the Flexplate system, and then start printing.

It's as simple as this:
Remove the adhesive foil and glue the magnetic holder to your print bed.
Apply a BuildTak film to the moving Flexplate.
The BuildTak-coated Flexplate can now be placed on your print bed. There, it is fixed magnetically.
Adjust the Z offset for your extruder to compensate for the additional thickness of the Flexplate system.
Start printing. When printing is complete, simply remove the Flexplate from your print bed.
If you bend the Flexplate , you can remove your printed object very easily!

This text is machine translated.

Scope of delivery

  • BUILDTAK Flexplate
  • Magnetic mounting base
  • Print bed film
  • User manual.

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)