• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BUILDTAK BUILDTAK Flexplate system 260 x 354 mm Suitable for (3D printer): ABS devices, PLA compatibility FlexPlate Syst

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

BUILDTAK FlexPlate System PEI 260 x 354 mm BTFS36933-V2

  • The Flexplate system consists of three components: Magnetic mounting base, BUILDTAK flex plate and a BUILDTAK PEI adhesive foil
  • PEI film - Heat resistant and durable: The surface holds numerous prints
  • No more annoying chafing of the print bed surface: ABS and PLA adhere perfectly to the surface
  • Also for objects with a filigree bearing surface

Technical specifications

Type

BUILDTAK Flexplate system 260 x 354 mm

Product type

Anti-slip mat

Suitable for

ABS devices

PLA compatibility

Factory colour

Black

Width

260 mm

Depth

354 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2356338 BUILDTAK BUILDTAK Flexplate system 260 x 354 mm Suitable for (3D printer): ABS devices, PLA compatibility FlexPlate Syst

Description

The system consists of three components: Together they form a system that makes the print removal process easier than ever.
Developed in most common sizes, it was ensured that the product can be used with a variety of printers. How does it work? Simple. Pull off the adhesive film on the base plate to secure the unique magnetic holder to your hot bed. Then stick the supplied BUILDTAK film onto the flexplate and attach the BUILDTAK-coated flex plate simply magnetically to your base. Make a one-time adjustment to your Z height to compensate for the additional thickness of the Flexplate system, and then start printing. Once the printing process is complete, simply remove the FlexPlate from your printing bed. When you bend the Flexplate, you can easily remove your print object!

This text is machine translated.

Scope of delivery

  • Magnetic fixing base
  • BUILDTAK flex plate
  • PEI Heated bed film
  • User manual.

Hints

The application image is only used to illustrate the release of a printed object from the flexplate. The printed surface (film) stuck on may vary! Pay attention to the detailed product description and the included scope of delivery.

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)