• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BUILDTAK BUILDTAK print bed film 203 x 203 mm 45896 45896

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 390.00)
€ 16.99
-6 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

BUILDTAK print bed film 203 x 203 mm

  • Heat-resistant
  • Durable: The surface holds numerous prints
  • No more annoying changing of the print bed surface: ABS and PLA stick
  • Excellent adhesion of the material on the surface
  • Also for objects with filigree contact surface

Technical specifications

Type

BUILDTAK print bed film 203 x 203 mm

Product type

Heated bed film

Factory colour

Black

Width

203 mm

Depth

203 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1550741 BUILDTAK BUILDTAK print bed film 203 x 203 mm 45896 45896

Description

This print bed film has a high stability and can thus be glued much easier than conventional PET or Kapton films.
The BuildTak disk protects the print bed of your 3D printer.

This text is machine translated.

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)