• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BUILDTAK PRESSURE PLATES Complete FlexPlate System (355 x 355 mm) BTFS355X355-V2

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Complete BUILDTAK Flex plate system 355 x 355 mm (13.98" x 13.98")

  • Heat-resistant
  • Resistant: The surface holds numerous prints
  • No more annoying chafing of the print bed surface: ABS and PLA adhere
  • Excellent adhesion of the material on the surface
  • Also for objects with a filigree bearing surface

Technical specifications

Type

PRESSURE PLATES

Product type

Printing plate

Width

355 mm

Depth

355 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338731 BUILDTAK PRESSURE PLATES Complete FlexPlate System (355 x 355 mm) BTFS355X355-V2

Description

Complete BUILDTAK flexplate system for 3D printer

The flex plate system consists of three components:
- 1x BUILDTAK Flex plate
- 1x magnetic mounting base
- 1x BUILDTAK Film

Together they form a system that makes it very easy to remove components from the hot bed after printing.

How it works:
- Remove the adhesive film and attach the magnetic holder to your hot bed.
- Place a BUILDTAK foil on the movable flex plate.
- You can now place the BUILDTAK-coated flex plate on your hot bed. There it is magnetically fixed.
- Adjust the Z offset for your extruder to compensate for the additional thickness of the Flexplate system.
- Start printing. Once the printing process is complete, simply remove the FlexPlate from your printing bed.
- If you bend the Flexplate , you can remove your print object very easily !

Suitable for, among others:
- Voron 2

This text is machine translated.

Scope of delivery

  • 1x BUILDTAK Flex plate;1x magnetic fixing base;1x BUILDTAK film.

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)