• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BUILDTAK PRESSURE PLATES Ersatz-FlexPlate (355 x 355 mm) BTP355X355

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

BUILDTAK Flex plate - replacement of spring steel construction platform 355 x 355 mm (13.98" x 13.98")

  • Bendable
  • Stable
  • No coating
  • Without magnetic mounting base

Technical specifications

Type

PRESSURE PLATES

Product type

Printing plate

Width

355 mm

Depth

355 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338730 BUILDTAK PRESSURE PLATES Ersatz-FlexPlate (355 x 355 mm) BTP355X355

Description

This is just the replacement FLEXPLATE.

The BUILDTAK coating (surface) as well as the magnetic mounting base are not included.

Suitable for, among others:
- Voron 2

This text is machine translated.

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)