• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BUILDTAK PRESSURE PLATES Suitable for (3D printer): Creality CR-10 Ersatz-FlexPlate (304 x 304 mm) BTP12X12

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

BUILDTAK Flex plate - replacement of spring steel construction platform 304 x 304 mm (12" x 12")

  • Bendable
  • Stable
  • No coating
  • Without magnetic mounting base

Technical specifications

Type

PRESSURE PLATES

Product type

Printing plate

Suitable for

Creality CR-10

Width

304 mm

Depth

304 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338728 BUILDTAK PRESSURE PLATES Suitable for (3D printer): Creality CR-10 Ersatz-FlexPlate (304 x 304 mm) BTP12X12

Description

This is just the replacement FLEXPLATE.

The BUILDTAK coating (surface) as well as the magnetic mounting base are not included.

Suitable for, among others:
- CR-10
- FT-5
- Black Widow

This text is machine translated.

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)