• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulb 12V 10W Makita AL00000013

EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Clear finish
  • Flickering light: No.
  • 10 W lamp output
  • Lamp voltage 12;;12 V
  • Average nominal lifespan 30 h
  • Socket: Other
Product type

Bulb

Content

1 pc(s)

Compatible with

Makita

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349492 Bulb 12V 10W Makita AL00000013

Description

Bulb suitable for double grinding blocks GB602 and GB801

This text is machine translated.

More interesting products

(*All information is plus legal VAT)