• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Saw blades, 300 mm Bosch Accessories 2608135022

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Saw blades, 300 mm

  • Compatible with the Bosch foam saw GSG 300 professional

Technical specifications

  • Material thickness, up to [mm]: 300
Type (Bosch)

Bosch Professional (blue)

Content

1 pc(s)

Width

150 mm

Length

250 cm

Height

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 493451 Saw blades, 300 mm Bosch Accessories 2608135022

Description

Saw blades for fast clean cuts in soft, nachgiebige materials such as foam or rubberised horsehair. Cuts up material thickness of 30 cm. Saw blade guide for saw blade 2 607 018 012. 300 mm

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)