• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intermediate insert pad saver 93x93mm 2 PCs Bosch Accessories 2608000811

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intermediate insert pad saver 93x93mm 2 PCs

  • Significantly extends the life of the sanding plate
  • Strong protective layer with Velcro fastener
  • Optimizes the adhesion between the grinding disc and the grinding disc

Technical specifications

Type (Bosch)

Bosch Professional (blue)

Content

2 pc(s)

Compatible with

Bosch

Width

93 mm

Length

93 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998441 Intermediate insert pad saver 93x93mm 2 PCs Bosch Accessories 2608000811

Description

The Bosch Professional 93 x 93 mm sanding disc pad considerably extends the durability of the sanding disc. Suitable for multitool and delta sander, for example. The strong protection layer is provided with Velcro and optimizes the adhesion between grinding disc and grinding plate. It is Ideal for use with mains grinding discs.

This text is machine translated.

Features

  • Dimensions 93 x 93 mm
  • Punching: Punched

More interesting products

(*All information is plus legal VAT)