• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circular saw attachment 670 Dremel 26150670JD

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Max. Working depth 6.4 mm
Product type

Circular saw attachment

Content

1 pc(s)

Compatible with

Dremel

Width

100 mm

Length

100 cm

Height

150 mm

Weight

5

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2354339 Circular saw attachment 670 Dremel 26150670JD

Description

Turn your Dremel multi-purpose tool into a portable high-speed circular saw in no time at all. The attachment allows 6.35 mm deep, straight cuts in wood or wood-like materials such as laminate.

This text is machine translated.

Features

  • Now you have a circular saw for cuts in wood or wood-like materials, which is always at handThe angled shank of the attachment ensures straight, right-angled cuts for precise workAlways clear view of your projects thanks to the transparent housingThe blade guard pushes back when the tool is not in use, which means maximum safety for you and your workpiecePerfect for DIY projects, when you need straight cuts on floor coverings such as laminate or wood as well as diving cuts in your next craft or model construction project.

Scope of delivery

  • 1x Dremel circular saw attachment (670)
  • 1x Saw blade accessories (546)
  • 1x quick start guide/instructions

More interesting products

(*All information is plus legal VAT)