• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Guide rail FS160 Length 160 cm Metabo 629011000

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rail

Content

1 pc(s)

Width

350 mm

Length

160 cm

Height

150 mm

Weight

2360 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2001061 Guide rail FS160 Length 160 cm Metabo 629011000

User & Safety Instructions

User & Safety Instructions 2001061 Guide rail FS160 Length 160 cm Metabo 629011000

Warranty Terms

Warranty Terms 2001061 Guide rail FS160 Length 160 cm Metabo 629011000

Description

Guide rail FS 160, length 160 cm. For straight and secure guiding. Splinter protection reduces cracks during sawing. Adhesive layer for a secure, non-slip grip and protection of the work-piece surface. With holes for fixing the rail on the work-piece and for hanging storage. Can be extended by the second guide rail with connector FSV (accessories). Compatible with many hand circular saws of other manufacturers, which are suitable for the rail use (Hikoki, Festool, Bosch, Makita, Hilti and others).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)