• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin EXP-0921/02/S DIN connector Socket Total number of pins: 2 1 pc(s)

Product type
DIN connector
Connector type
Socket
Total no. of pins
2
Content
1 pc(s)
Nominal current - rounded value
18 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

EXP-0921/02/S

Product type

DIN connector

Connector type

Socket

Total no. of pins

2

Content

1 pc(s)

Nominal current

18 A

Nominal current - rounded value

18 A

Nominal voltage

600 V

Case material

Plastic

Manufacturer part #

EXP-0921/02/S

Number of pins

2

RoHS-compliant

Yes

IP68

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2707656 Bulgin EXP-0921/02/S DIN connector Socket Total number of pins: 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2707656 Bulgin EXP-0921/02/S DIN connector Socket Total number of pins: 2 1 pc(s)

Description

Circular Connector, 2 Contact(S), Polyester, Female, Screw Terminal, Socket

What kind of Keyed Connectors are you looking for?