• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin PX0410/04S/4550 Bullet connector Plug, straight Total number of pins: 4 Series (round connectors): PX04 Bulk 1 pc

Image similar
Product type
Bullet connector
Connector type
Plug, straight
Total no. of pins
4
Connection
Crimp
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Type

PX0410/04S/4550

Product type

Bullet connector

Connector type

Plug, straight

Total no. of pins

4

Connection

Crimp

Soldering

Factory colour

Black

Blue

Content

1 pc(s)

Nominal current

5 A

Nominal current - rounded value

5 A

Leading contact (PE)

No

Nominal voltage

125 V

Cable Ø (max.)

5 mm

Cable Ø up to

4.5 mm

Case material

PA

Manufacturer part #

PX0410/04S/4550

Cable Ø range

4.5 - 5 mm

Number of pins

4

(Ø)

19 mm

RoHS-compliant

Yes

IP68

Series

PX04

Packaging type

Bulk

Documents & Downloads

Datasheet

Datasheet 3402710 Bulgin PX0410/04S/4550 Bullet connector Plug, straight Total number of pins: 4 Series (round connectors): PX04 Bulk 1 pc

User & Safety Instructions

User & Safety Instructions 3402710 Bulgin PX0410/04S/4550 Bullet connector Plug, straight Total number of pins: 4 Series (round connectors): PX04 Bulk 1 pc

What kind of Keyed Connectors are you looking for?