• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin PX0415/1 SMB connector Plug 1 pc(s) Bulk

Packaging type
Bulk
Product type
SMB connector
Connector type
Plug
Content
1 pc(s)
Case material
Plastic
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BULGIN PX0415/1

Our service for you

Technical specifications

Packaging type

Bulk

Product type

SMB connector

Connector type

Plug

Content

1 pc(s)

Case material

Plastic

Manufacturer part #

PX0415/1

RoHS-compliant

Yes

Type

PX0415/1

Number of pins

1

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3455854 Bulgin PX0415/1 SMB connector Plug 1 pc(s) Bulk

Description

Connectors RE-WIREABLE CONN WITH SMB PLUG

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.