• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin PX0598/30/63 Mains connector Plug 16 A 1 pc(s)

Image similar
Product type
Mains connector
Connector type
Plug
Connection
Type C CEE 7/16 plug 6.3 mm
Nominal voltage
250 V
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mains connector

Connector type

Plug

Connection

Type C CEE 7/16 plug 6.3 mm

Nominal voltage

250 V

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Case material

Plastic

Manufacturer part #

PX0598/30/63

RoHS-compliant

Yes

Type

PX0598/30/63

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2491779 Bulgin PX0598/30/63 Mains connector Plug 16 A 1 pc(s)