• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin PX0739/P/07 DIN connector Plug Total number of pins: 6 Box 1 pc(s)

Product type
DIN connector
Connector type
Plug
Total no. of pins
6
Content
1 pc(s)
Nominal current - rounded value
5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

PX0739/P/07

Product type

DIN connector

Connector type

Plug

Total no. of pins

6

Factory colour

Black

Content

1 pc(s)

Max. temperature

70 °C

Nominal current

5 A

Min. temperature

-20 °C

Nominal current - rounded value

5 A

Nominal voltage

250 V AC

Case material

Plastic

Manufacturer part #

PX0739/P/07

Number of pins

6

RoHS-compliant

Yes

IP58

Packaging type

Box

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3402696 Bulgin PX0739/P/07 DIN connector Plug Total number of pins: 6 Box 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3402696 Bulgin PX0739/P/07 DIN connector Plug Total number of pins: 6 Box 1 pc(s)

What kind of Keyed Connectors are you looking for?