1/3



PX0740/S
Bullet connector
Connector, straight
6
Screws
1 pc(s)
+70 °C
3 A
-20 °C
3 A
277 V
Brass nickel plated
9 mm
3 mm
Polyamide 6.6
180°
PX0740/S
3 - 9 mm
6
65 mm
38.1 mm
Yes
IP68
PX
Socket with external thread
> 10 MΩ
250 V
3 A
PX0740/S
6
Screws
-20 - +70 °C
yes
Datasheet 740484 Bulgin PX0740/S - 6 Pole IP68 Socket Connector, Standard Buccaneer, In-Line Flex Cable Mount, 3A
User & Safety Instructions 740484 Bulgin PX0740/S - 6 Pole IP68 Socket Connector, Standard Buccaneer, In-Line Flex Cable Mount, 3A
Information 740484 Bulgin PX0740/S - 6 Pole IP68 Socket Connector, Standard Buccaneer, In-Line Flex Cable Mount, 3A
The necessary accessories are required to use the article as described.