• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin PXD301/550/01/1 IEC adapter IEC C14 plug (cooling devices) - IEC C13 socket (cooling devices), IEC C13 socket (co

EAN:
Part number:
Item no:
Product type
IEC adapter
Type A
IEC C14 plug (cooling devices)
Type B
IEC C13 socket (cooling devices)
IEC C13 socket (cooling devices)
IEC C13 socket (cooling devices)
IEC C13 socket (cooling devices)
IEC C13 socket (cooling devices)
Connector type
Adapter
Content
1 pc(s)
Fast track dispatch on Tue 27 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Cold device distributor box C13

Our service for you

Technical specifications

Product type

IEC adapter

Type A

IEC C14 plug (cooling devices)

Factory colour

Black

Type B

IEC C13 socket (cooling devices)

IEC C13 socket (cooling devices)

IEC C13 socket (cooling devices)

IEC C13 socket (cooling devices)

IEC C13 socket (cooling devices)

Connector type

Adapter

Content

1 pc(s)

Manufacturer part #

PXD301/550/01/1

Nominal voltage

250 V AC

Nominal current

10 A

RoHS-compliant

Yes

Temperature range

-5 - +60 °C

Type

PXD301/550/01/1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 708507 Bulgin PXD301/550/01/1 IEC adapter IEC C14 plug (cooling devices) - IEC C13 socket (cooling devices), IEC C13 socket (co

Information

Information 708507 Bulgin PXD301/550/01/1 IEC adapter IEC C14 plug (cooling devices) - IEC C13 socket (cooling devices), IEC C13 socket (co

Description

IEC-distribution box with five outputs C13. With 5 x 20 mm fuse and indicator light. Areas of application: the combination unit is designed for the installation in mounting plates and as a desktop version available.

This text is machine translated.

What kind of Mains Adapters & Power Cables are you looking for?

More interesting products

(*All information is plus legal VAT)