• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin PXMBNI12FIM04ASCPG9 DIN connector Total number of pins: 4 1 pc(s)

Image similar
Product type
DIN connector
Total no. of pins
4
Connection
Soldering
Content
1 pc(s)
Type
PXMBNI12FIM04ASCPG9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metal Brass - Nickel Plating M12 Fl

Our service for you

Technical specifications

Type

PXMBNI12FIM04ASCPG9

Product type

DIN connector

Total no. of pins

4

Connection

Soldering

Content

1 pc(s)

Case material

Metal

Manufacturer part #

PXMBNI12FIM04ASCPG9

Number of pins

4

RoHS-compliant

Yes

Feature

A-coded

Documents & Downloads

Datasheet

Datasheet 2491991 Bulgin PXMBNI12FIM04ASCPG9 DIN connector Total number of pins: 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2491991 Bulgin PXMBNI12FIM04ASCPG9 DIN connector Total number of pins: 4 1 pc(s)

What kind of Keyed Connectors are you looking for?