• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin PXP4010/03P/3035 DIN connector Plug Total number of pins: 3 Bulk 1 pc(s)

Product type
DIN connector
Connector type
Plug
Total no. of pins
3
Content
1 pc(s)
Nominal current - rounded value
13 A
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

PXP4010/03P/3035

Product type

DIN connector

Connector type

Plug

Total no. of pins

3

Content

1 pc(s)

Nominal current

13 A

Nominal current - rounded value

13 A

Nominal voltage

600 V

Case material

Plastic

Manufacturer part #

PXP4010/03P/3035

Number of pins

3

RoHS-compliant

Yes

IP68

Packaging type

Bulk

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3455745 Bulgin PXP4010/03P/3035 DIN connector Plug Total number of pins: 3 Bulk 1 pc(s)

Description

CONN PLUG HSG MALE 3POS INLINE

What kind of Keyed Connectors are you looking for?