

PXV0729/P
DIN connector
Plug, straight
9
Crimp
Black
1 pc(s)
70 °C
5 A
-20 °C
5 A
150 V
8.0 mm
6.0 mm
Polyamide GF
24 - 26
180°
PXV0729/P
6.0 - 8.0 mm
9
38.1 mm
0.25 mm²
0.14 mm²
0.14 - 0.25 mm²
Yes
IP68
IP69K
Bulk
VITALIS
yes
Datasheet 3812113 Bulgin PXV0729/P DIN connector Plug, straight Total number of pins: 9 Bulk 1 pc(s)
Datasheet 3812113 Bulgin PXV0729/P DIN connector Plug, straight Total number of pins: 9 Bulk 1 pc(s)
User & Safety Instructions 3812113 Bulgin PXV0729/P DIN connector Plug, straight Total number of pins: 9 Bulk 1 pc(s)