• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bungard Print Perfect 240 PCB mill 1 pc(s)

Product type
PCB mill
Weight
7.5 kg
Length
445 mm
Width
285 mm
Height
115 mm
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,265.00 / piece)
€ 2,265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional SMT Print Perfect 240 template printer

  • Adjustable height
  • Parallel rip-off
  • X-Y and Theta adjustment
  • For accepting the most different sizes of template
  • No bore holes required
  • Max. Stencil size 175 x 255 mm
  • Max. LP/Working area 175 x 240 mm
  • This text is machine translated.

Technical specifications

Product type

PCB mill

Weight

7.5 kg

Length

445 mm

Width

285 mm

Height

115 mm

Content

1 pc(s)

Type

Print Perfect 240

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3533552 Bungard Print Perfect 240 PCB mill 1 pc(s)

Description

Scope of delivery

  • 1 template printer
  • 4 Torx keys, metric sizes
  • 1 not permanent fine line pen
  • 6 magnetic holders for PCBs
  • 3 magnetic PCB supports for PCBs
  • 2 transparent outline film to determine the PCB position
  • 1 Handrails
  • With 6 bits. Box 19x36*52cm 10kg

Hints

SMT solder paste and template must place customer

More interesting products

(*All information is plus legal VAT)