• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bungard SMT 3000 ECO Plus Mounting plate 1 pc(s)

Product type
Mounting plate
Operating voltage
240 V AC
Weight
15000 g
Length
600 mm
Width
600 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8,779.00 / piece)
€ 8,779.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMT3000 ECO Plus Manual Pick & Place Manipulator (with camera and screen)

  • Manipulator for fitting SMD components
  • Easy-moving XY portal with Z-axis mounting head
  • With flexible magnetic PCB holder, wrist rest
  • Mounting rail with 5 tape feeds and universal component support
  • Stand with 36 containers and vacuum pump
  • Housing and hand rest powdered in light gray 7035

Technical specifications

  • Equipment load: Approx. 200-500 SMDs/hour
  • Mounting range 270 x 170 mm
  • Z-stroke assembly head 25 mm
  • Rotation angle 0 - 360 degree
  • Basic kit 5 belts can be fed in (optional with the help of additional rails max. 19 x 8mm)
  • Bulk material: Stand with max. 36 containers
  • Range 0402 - 70 x 70 mm
  • max. Component height 20 mm
  • min PCB size 8 x 8mm
  • max. PCB thickness 10 mm
  • Max. free height below LP: 18mm
  • max. PCB size 340 x 170 mm
  • Humidity 50-75%
  • Operating temperature: 15-30° C
  • Noise emission 50-70dB
Product type

Mounting plate

Operating voltage

240 V AC

Weight

15000 g

Length

600 mm

Width

600 mm

Height

200 mm

Content

1 pc(s)

Type

SMT 3000 ECO Plus

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3417729 Bungard SMT 3000 ECO Plus Mounting plate 1 pc(s)

Description

Manipulator for the production of prototypes and small series. The patented pick & place head enables the comfortable handling of SMD components. The modular system can be configured for any use. The system implements the entire process from applying solder paste or adhesives to fitting the various components. The easy-moving guide of the component equipment head helps to place the SMD exactly

This text is machine translated.

Features

  • Metering device
  • The manipulator can be extended to form a dispenser using a compressor and hand-held metering device. Apart from solder paste and adhesives, other media can also be dispensed with.
  • Component feeder
  • The components can be provided in the belt as well as as bulk material on the system for processing.
  • Wallpaper feed
  • Tapefeeders can store standard components in large quantities at the workplace. When you remove the top belt, the belt is automatically pushed in and the components to be processed are exposed.
  • Laboratory belt dispenser
  • The lab belt dispenser can be used to process the belt sections required for production. The individual components can be taken directly from the belt and no filling into bulk containers is required.
  • Bulk material container
  • The bulk container provides capacitors, resistors and ICs on the manipulator.
  • Camera attachment
  • By means of a camera that can be adapted directly to the equipment head, the entire assembly procedure can be enlarged on a monitor, from the pick-up to the placement of the component.

More interesting products

(*All information is plus legal VAT)