

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED CCTV monitor
n.rel.
81.3 cm
81.28 cm
32 inch
Black
731.4 mm
Wall-/desk type model
432.5 mm
49 mm
81.2 cm
TRUE
FALSE
PAL
5
Colour
Datasheet 3793921 Burg Guard 510201 LED CCTV monitor 81.28 cm 32 inch
User & Safety Instructions 3793921 Burg Guard 510201 LED CCTV monitor 81.28 cm 32 inch
The necessary accessories are required to use the article as described.