• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 14121 Spare cylinder

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Castle monitor cylinder BK 92 K SB

  • BK: Spare cylinder for CASTLE-MONITOR letter boxesFor plastic and cast letter-box models from the house of Burg-Wächter

Technical specifications

  • Hole diameter: 18.2*14.8 mm
Product type

Spare cylinder

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859814 Burg Wächter 14121 Spare cylinder

Description

The BURG-WÄCHTER Cylinder for letter boxes BK 92 K SB is a spare cylinder for plastic and cast letter box models from Burg-Wächter.

This text is machine translated.

Scope of delivery

  • 1 x CASTLE MONITOR Replacement cylinder BK 92 K SB
  • Clamp spring
  • 2 keys.

More interesting products

(*All information is plus legal VAT)