• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 61020 POCKET 5871 SI Letterbox Steel Silver Key

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

BURG-MONITOR steel-mailbox POCKET 5871 SI

  • Letterbox is galvanized on full surfaceInsert format DIN B5Throw (H x W) 35 x 185 mm

Technical specifications

  • Throw (H x W) 35 x 185 mm
Product type

Letterbox

Factory colour

Silver

Material

Steel

Dim

(W x H x D) 215 x 315 x 75 mm

Width

215 mm

Height

315 mm

Depth

75 mm

Lock type

Key

Opening via

key

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859849 Burg Wächter 61020 POCKET 5871 SI Letterbox Steel Silver Key

Description

The CASTLE GUARD steel mailbox Pocket 5871 is fully galvanized and burned-in painted. The insert slot is suitable for envelopes up to a size of DIN B5. 2 keys are included in the delivery.

This text is machine translated.

Scope of delivery

  • 1 x CASTLE MONITOR Device letter box, pocket Si
  • 2 keys.
  • Spacer

What kind of Letter & Parcel Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)