• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 4120 COMFORT 913 W Letterbox Steel plate White Key

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Burg Wächter 4120 COMFORT 913 W Letterbox Steel plate White Key

  • With fold-slot
  • With opening stop for simple and safe post removal
  • Very good protection for your post

Technical specifications

Product type

Letterbox

Factory colour

White

Material

Steel plate

Dim

(W x H x D) 380 x 340 x 148 mm

Mounting type

Wall

Width

380 mm

Height

340 mm

Depth

148 mm

Lock type

Key

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1492847 Burg Wächter 4120 COMFORT 913 W Letterbox Steel plate White Key

Warranty Terms

Warranty Terms 1492847 Burg Wächter 4120 COMFORT 913 W Letterbox Steel plate White Key

Description

Under the folding rain cap, you will find the spacious mailbox.

This text is machine translated.

Features

  • Feed Format DIN C4
  • A throw (B x H): 332 x 32 mm

Scope of delivery

  • Sheet steel letter box.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.56*

What kind of Letter & Parcel Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)