• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter HANNOVER 3861 NI Letterbox Stainless steel Stainless steel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Letter box HANNOVER 3861 NICD

  • Stainless steel
  • With transparent protective paint sealed
  • Feed format DIN B5

Technical specifications

Product type

Letterbox

Factory colour

Stainless steel

Material

Stainless steel

Dim

(W x H x D) 225 x 305 x 75 mm

Width

225 mm

Height

305 mm

Depth

75 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1953624 Burg Wächter HANNOVER 3861 NI Letterbox Stainless steel Stainless steel

Description

The castle-GUARD letter box Hannover 3861 Ni are manufactured from stainless steel and with transparent protective paint sealed. The feed slot in the format DIN B5 and thus also the post are optimally protected against moisture with the tilting roof of the box. Two keys are included in the delivery.

This text is machine translated.

Scope of delivery

  • Letter box
  • 2 keys.
  • Mounting material.

What kind of Letter & Parcel Boxes are you looking for?