• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter KWH 5 Pistol/SBR rack

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pistol/SBR rack

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2367697 Burg Wächter KWH 5 Pistol/SBR rack

Description


Magno – the short-range weapon vault in two sizes
Whether hunters or sports protection. Gun owners bear a great responsibility. Therefore, § 36 of the German Arms Act requires a safe with 0 (N) resistance for the safe keeping of weapons. This is exactly the degree of resistance offered by our Magno short-circuit weapon safe. This means that up to five small arms of ammunition may be stored in it. Especially practical: With the short weapons holder KWH 5, weapons are stored separately in the safe Magno from other valuable contents.

With two locking systems and up to 51 liters of interior space
The short-arm safe Magno in modern anthracite is available in two sizes. While the smaller version M 520 offers an interior volume of 28 liters, the larger Magno M 540 short-range cabinet brings it to a full 51 liters. By the way, thanks to the adjustable shelf, you can place up to five file folders next to each other in the Magno 540. Whether you want to open the short-arms safe by key or numerical code remains your decision. Because with the safe Magno you have not only the choice between two sizes. But also between two closures. The ECB·S-certified combination lock "SecuTronic" and the ECB·S-certified security double-bit lock "SecuSafe". But both combine one thing: The robust and tested protection.

Double-walled construction, with mounting material for stable anchoring
Furthermore, the double-walled construction of the Magno provides the necessary safety. In addition, the internal hinge and the rear grip rail on the belt side make breaking attempts difficult. Strong round bolts ensure the locking. The two short-arms models with 60 kilos (Magno 520) or 80 kilos (Magno 540) bring proper weight on the scales. But of course the device for the rear-wall anchoring must not be missing. Accordingly, the required mounting material is included directly in the delivery.

This text is machine translated.

Hints

Please enter your telephone number when placing your orders for the purpose of scheduling the delivery with the forwarding agent!
Insurance values may vary locally. Please ask your insurer.