
Highlights & Details
Handgun cabinet Burg Wächter Magno-Safe M 540 S with Key, Free kerbside delivery
- Locking by strong round bolts
- Folder depth, adjustable base
- Certified burglary protection according to EN 1143-1, resistance level 0
- This text is machine translated.
Technical specifications
- Door opening (H x W) 445 x 325 mm
- Dim
(W x H x D) 495 x 560 x 445 mm
- Product type
Handgun cabinet
- Lock type
Key
- Volume
51 l
- Width
495 mm
- Height
560 mm
- Depth
445 mm
- Inside width
380 mm
- Inside height
445 mm
- Internal depth
305 mm
- Weight
80 kg
- Factory colour
Anthracite
- Power supply (LOV)
not required
- Franking
Free kerbside delivery
- Safety level (lock)
ECB-S class A (EN 1300)
- Safety rating
EN1143-1
- Gun mount
0
- Eurograde safe rating
0
- Accreditation body
ECB-S
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2367695 Burg Wächter Magno-Safe M 540 S Handgun cabinet Key
User & Safety Instructions
User & Safety Instructions 2367695 Burg Wächter Magno-Safe M 540 S Handgun cabinet Key
Description
Magno – the short-range weapon vault in two sizes
Whether hunters or sports protection. Gun owners bear a great responsibility. Therefore, § 36 of the German Arms Act requires a safe with 0 (N) resistance for the safe keeping of weapons. This is exactly the degree of resistance offered by our Magno short-circuit weapon safe. This means that up to five small arms of ammunition may be stored in it. Especially practical: With the short weapons holder KWH 5, weapons are stored separately in the safe Magno from other valuable contents.
With two locking systems and up to 51 liters of interior space
The short-arm safe Magno in modern anthracite is available in two sizes. While the smaller version M 520 offers an interior volume of 28 liters, the larger Magno M 540 short-range cabinet brings it to a full 51 liters. By the way, thanks to the adjustable shelf, you can place up to five file folders next to each other in the Magno 540. Whether you want to open the short-arms safe by key or numerical code remains your decision. Because with the safe Magno you have not only the choice between two sizes. But also between two closures. The ECB·S-certified combination lock "SecuTronic" and the ECB·S-certified security double-bit lock "SecuSafe". But both combine one thing: The robust and tested protection.
Double-walled construction, with mounting material for stable anchoring
Furthermore, the double-walled construction of the Magno provides the necessary safety. In addition, the internal hinge and the rear grip rail on the belt side make breaking attempts difficult. Strong round bolts ensure the locking. The two short-arms models with 60 kilos (Magno 520) or 80 kilos (Magno 540) bring proper weight on the scales. But of course the device for the rear-wall anchoring must not be missing. Accordingly, the required mounting material is included directly in the delivery.
This text is machine translated.
Features
- Armoured safety double-bit lock "SecuSafe"
- ECB
- S-certified EN 1300, class A.
- 9 abstentions
- 1,000,000 different closures
- Factory fitted with 2 keys
- Double-walled construction
- Door inside, the lock fitting is not present
- Inner hinge
- Rear grip rail on the belt side
- Pre-arranged as standard for rear wall anchoring, including mounting material
- Recommended accessories: Short-arm holder KWH 5 made of foam (not included).
Scope of delivery
- Incl. 2 keys.
Hints
Please enter your telephone number when placing your orders for the purpose of scheduling the delivery with the forwarding agent!
Insurance values may vary locally. Please ask your insurer.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







