• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter OPERA 3755 Ni Letterbox Stainless steel Stainless steel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stainless steel letterbox OPERA 3755 Ni

  • Concealed cylinder with comfort click-lock – key-less locking
  • With integrated newspaper box
  • With opening stop
  • Insert DIN C4

Technical specifications

  • Insert (W x H) 325 x 34 mm
Product type

Letterbox

Factory colour

Stainless steel

Material

Stainless steel

Dim

(W x H x D) 370 x 594 x 155 mm

Width

370 mm

Height

594 mm

Depth

155 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2367631 Burg Wächter OPERA 3755 Ni Letterbox Stainless steel Stainless steel

Description

THE BURG-WÄCHTER letterbox Opera 3755 Ni is made of natural hand-brushed stainless steel. It has a particularly strong stainless steel front and can be locked without a key due to the comfort click-lock. There is a separate newspaper compartment and an opening stop. The slot is suitable for envelopes up to a size of DIN C4. The letterbox corresponds to EN 13724. Two keys are included in the delivery.

This text is machine translated.

Scope of delivery

  • Includes 2 keys

What kind of Letter & Parcel Boxes are you looking for?