• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter Oxford 6877 B+S Schloss / Zutrittskontrolle Letterbox Stainless steel, Steel Black, Stainless steel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Letter box Oxford 6877 B+S

  • High quality, matt black-coated steel casing
  • Noble steel door with transparent protective paint
  • Feed Format DIN C4

Technical specifications

Product type

Letterbox

Factory colour

Black

Stainless steel

Material

Stainless steel

Steel

Dim

(W x H x D) 362 x 322 x 100 mm

Width

362 mm

Height

322 mm

Depth

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1953575 Burg Wächter Oxford 6877 B+S Schloss / Zutrittskontrolle Letterbox Stainless steel, Steel Black, Stainless steel

Description

The castle-GUARD letter-box Black & Steel Oxford 6877 B+S are door as well as a throw flap made of stainless steel and the housing made of steel. There are door and a throw flap with transparent protective varnish and the housing matt black coating. The throw-in format is C4. The letter boxes in accordance with EN 13724. Two keys are included in the delivery.

This text is machine translated.

Scope of delivery

  • Letter box
  • 2 keys.
  • Mounting material.

What kind of Letter & Parcel Boxes are you looking for?