• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter VARIO 820 W Newspaper holder Steel plate White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Burg Wächter VARIO 820 W Newspaper holder Steel plate White

  • Galvanised steel.
  • Ideally suited for the castle-GUARD letter box Amrum and Potsdam.
  • Can be used on both sides

Technical specifications

Product type

Newspaper holder

Factory colour

White

Material

Steel plate

Dim

(W x H x D) 362 x 102 x 102 mm

Width

362 mm

Height

102 mm

Depth

102 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1953651 Burg Wächter VARIO 820 W Newspaper holder Steel plate White

Description

The castle-GUARD Zeitungsbox 820 can be set with the letter box Amsterdam umd Potsdam a unit with the combine. Mounting material is included in the delivery. The box made of galvanised steel is not suitable for direct wall mounting.

This text is machine translated.

Scope of delivery

  • Zeitungsbox.

What kind of Letter & Parcel Boxes are you looking for?