Image similar
For connecting electrical components in accordance with DIN EN 175301-803
Form C
Socket
200 V
V DC/AC
240 V
303147
200 - 240 V
3 A
0.013 kg
Housing Material polyamide, Contact brass material
2
plus Schutzschalter
28.5 mm
38 mm
IP65
125 °C
-40 °C
Datasheet 1629667 Bürkert 303147 2516 Number of pins: 2 200 - 240 V 1 pc(s)
User & Safety Instructions 1629667 Bürkert 303147 2516 Number of pins: 2 200 - 240 V 1 pc(s)