• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert 418116 Flow meter fitting S020 1 pc(s)

Image similar
Product type
Flow meter fitting
Type
S020
Content
1 pc(s)
Height
47 mm
(Ø)
84 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Insertion Fitting for flow measurements type 8020 and type 8045

  • Suitable for impeller flowmeters type 8020 and magnetic inductive flow meter type 8045.

Technical specifications

  • Connection: Welding nozzle
  • Medium pressure PN16 (the pressure limits are also on the used measuring device-dependent - see Pressure - Temperature Chart in the data sheet)
  • The ambient temperature is also on the used measuring device-dependent - see data sheet)
Product type

Flow meter fitting

Type

S020

Content

1 pc(s)

Height

47 mm

(Ø)

84 mm

Enclosure material

Stainless steel

Weight

0.400 kg

Max. media temperature

+160 °C

Media temperature (min.)

-15 °C

Nominal diameter

150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 626952 Bürkert 418116 Flow meter fitting S020 1 pc(s)

Description

The Insertion fitting is specially designed for the insertion measuring devices from bürkert built. A measuring point consists of a running-in plug-in, the fitting and a leak-route.

This text is machine translated.

Features

  • Welding nozzle with radius
  • Stainless steel

Hints

Fitting for sensors type 8020 and type 8045.
Minimum run-up and slow-down distances must be maintained according to EN ISO 5167-1 (see data sheet).

What kind of Industrial Sensor Accessories are you looking for?