• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Angled valve 285202 2060 Enclosure material Stainless steel Sealant FKM 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Drive size 70 mm
  • Control air connection type: Internal thread
Product type

Angled valve

Enclosure material

Stainless steel

Connection

G 1/8

Max. operating pressure

25 bar

Operation

pneumatic

Thread size

1/2 inch

Manufacturer part #

285202

Drive size Ø

70 mm

Operating pressure (min.)

0 bar

Sealant

FKM

Function

2/2-way

Media temperature (range)

-10 up to +185 °C

Max. media temperature

+185 °C

Media temperature (min.)

-10 °C

Medium

Compressed air

KV value

83.33 l/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2482653 Bürkert Angled valve 285202 2060 Enclosure material Stainless steel Sealant FKM 1 pc(s)

Description

The pneumatically actuated, stainless steel angled seat valve is suitable for use in the most demanding process environments. The proven self-adjusting spindle seal ensures high tightness and at the same time the highest service life. The stainless steel drive was developed for demanding applications. High cleanability and stability are made possible by laser welding. With the intake air, the drive can be operated independantly of the environment, in order to achieve optimum service life and hygiene. High flow rates can be achieved via the optimized stainless steel angled housing. A wide range of accessories is available as part of the Bürkert process valve kit. All wetted parts comply with EC directive 1935/2004, variants with FDA conformity are available on request, explosion-proof versions are also available.

This text is machine translated.

Features

  • Low-flow stainless steel housing with various cable connections
  • Highest life span through proven components
  • Drive in stainless steel suitable for demanding environments
  • Modular accessory range with lift limit and feedback signal available

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min